S4K M6G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.33133
Datasheet

Similar


Diodes Incorporated
In Stock: 6,179
Unit Price: $1.49000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,239
Unit Price: $0.66000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,463
Unit Price: $1.12000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.42819
Datasheet

Similar


Diodes Incorporated
In Stock: 144,218
Unit Price: $0.81000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 367
Unit Price: $0.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 108,786
Unit Price: $1.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,680
Unit Price: $0.87000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,321
Unit Price: $1.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 50,214
Unit Price: $1.34000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.34734
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.30875
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,485
Unit Price: $0.83000
Datasheet
Diode 800 V 4A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4K M6G

DigiKey Part Number
S4KM6G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S4K M6G
Description
DIODE STANDARD 800V 4A DO214AB
Customer Reference
Detailed Description
Diode 800 V 4A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 4 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
100 µA @ 800 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable