
S4D | |
|---|---|
DigiKey Part Number | 1801-S4DTR-ND - Tape & Reel (TR) 1801-S4DCT-ND - Cut Tape (CT) 1801-S4DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4D |
Description | DIODE STANDARD 200V 4A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 100 µA @ 200 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.48100 | $4.81 |
| 100 | $0.39500 | $39.50 |
| 500 | $0.29964 | $149.82 |
| 1,000 | $0.26890 | $268.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20882 | $626.46 |
| 6,000 | $0.19494 | $1,169.64 |
| 9,000 | $0.18874 | $1,698.66 |
| 15,000 | $0.18760 | $2,814.00 |
| 21,000 | $0.17057 | $3,581.97 |
| Unit Price without GST: | $0.72000 |
|---|---|
| Unit Price with GST: | $0.79200 |

