
S3MB | |
|---|---|
DigiKey Part Number | 1801-S3MBTR-ND - Tape & Reel (TR) 1801-S3MBCT-ND - Cut Tape (CT) 1801-S3MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3MB |
Description | DIODE STANDARD 1000V 3A DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.43900 | $4.39 |
| 100 | $0.27840 | $27.84 |
| 500 | $0.20864 | $104.32 |
| 1,000 | $0.18609 | $186.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15741 | $472.23 |
| 6,000 | $0.14295 | $857.70 |
| 9,000 | $0.13558 | $1,220.22 |
| 15,000 | $0.12729 | $1,909.35 |
| 21,000 | $0.12238 | $2,569.98 |
| 30,000 | $0.11761 | $3,528.30 |
| 75,000 | $0.10714 | $8,035.50 |
| Unit Price without GST: | $0.71000 |
|---|---|
| Unit Price with GST: | $0.78100 |



