S3G M6G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.05000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,821
Unit Price: $0.71000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.28213
Datasheet

Similar


Diodes Incorporated
In Stock: 11,279
Unit Price: $0.56000
Datasheet

Similar


Diodes Incorporated
In Stock: 25,435
Unit Price: $0.90000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.46174
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.42276
Datasheet

Similar


Diodes Incorporated
In Stock: 21,257
Unit Price: $0.81000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,978
Unit Price: $0.69000
Datasheet

Similar


Diodes Incorporated
In Stock: 70,065
Unit Price: $0.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 17,429
Unit Price: $1.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.28000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 503
Unit Price: $0.96000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8,330
Unit Price: $0.71000
Datasheet
Diode 400 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3G M6G

DigiKey Part Number
S3GM6G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S3G M6G
Description
DIODE STANDARD 400V 3A DO214AB
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable