Diode 200 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3D

DigiKey Part Number
1801-S3DTR-ND - Tape & Reel (TR)
1801-S3DCT-ND - Cut Tape (CT)
1801-S3DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3D
Description
DIODE STANDARD 200V 3A DO214AB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,506
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.65000$0.65
10$0.49200$4.92
100$0.33690$33.69
500$0.25410$127.05
1,000$0.22738$227.38
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.15960$478.80
6,000$0.15802$948.12
9,000$0.15773$1,419.57
15,000$0.15192$2,278.80
21,000$0.13808$2,899.68
Manufacturers Standard Package
Unit Price without GST:$0.65000
Unit Price with GST:$0.71500