S3D R7G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 23,997
Unit Price: $0.62000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,940
Unit Price: $0.92000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.34528
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.35653
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.34417
Datasheet

Direct


onsemi
In Stock: 2,053
Unit Price: $0.43000
Datasheet

Direct


Diodes Incorporated
In Stock: 10,708
Unit Price: $0.52000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,926
Unit Price: $0.55000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.23745
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 21,197
Unit Price: $0.89000
Datasheet

Direct


Diodes Incorporated
In Stock: 102,492
Unit Price: $0.38000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.35036
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.33133
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.29757
Datasheet
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3D R7G

DigiKey Part Number
S3DR7GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S3D R7G
Description
DIODE STANDARD 200V 3A DO214AB
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types