


S2JFL | |
|---|---|
DigiKey Part Number | 1801-S2JFLTR-ND - Tape & Reel (TR) 1801-S2JFLCT-ND - Cut Tape (CT) 1801-S2JFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2JFL |
Description | DIODE STANDARD 600V 2A SOD123F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.22900 | $2.29 |
| 100 | $0.14240 | $14.24 |
| 500 | $0.10450 | $52.25 |
| 1,000 | $0.09223 | $92.23 |
| 2,000 | $0.08187 | $163.74 |
| 5,000 | $0.07063 | $353.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06367 | $636.70 |
| 20,000 | $0.05781 | $1,156.20 |
| 30,000 | $0.05482 | $1,644.60 |
| 50,000 | $0.05146 | $2,573.00 |
| 70,000 | $0.04947 | $3,462.90 |
| 100,000 | $0.04754 | $4,754.00 |
| 250,000 | $0.04330 | $10,825.00 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.40700 |

