
S1GL | |
|---|---|
DigiKey Part Number | 1801-S1GLTR-ND - Tape & Reel (TR) 1801-S1GLCT-ND - Cut Tape (CT) 1801-S1GLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1GL |
Description | DIODE STANDARD 400V 1A SUB SMA |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.25000 | $2.50 |
| 100 | $0.19700 | $19.70 |
| 500 | $0.14600 | $73.00 |
| 1,000 | $0.12158 | $121.58 |
| 2,000 | $0.11248 | $224.96 |
| 5,000 | $0.10049 | $502.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07756 | $775.60 |
| 20,000 | $0.07679 | $1,535.80 |
| 30,000 | $0.07478 | $2,243.40 |
| 50,000 | $0.07406 | $3,703.00 |
| 70,000 | $0.06952 | $4,866.40 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.40700 |

