Diode 600 V 15A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S15JC

DigiKey Part Number
1801-S15JCTR-ND - Tape & Reel (TR)
1801-S15JCCT-ND - Cut Tape (CT)
1801-S15JCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S15JC
Description
DIODE STANDARD 600V 15A DO214AB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 600 V 15A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
S15JC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 15 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
93pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,408
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.52000$1.52
10$0.95300$9.53
100$0.62250$62.25
500$0.48032$240.16
1,000$0.43453$434.53
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.37637$1,129.11
6,000$0.34707$2,082.42
9,000$0.33215$2,989.35
15,000$0.31539$4,730.85
21,000$0.30976$6,504.96
Manufacturers Standard Package
Unit Price without GST:$1.52000
Unit Price with GST:$1.67200