


S15GLWH | |
|---|---|
DigiKey Part Number | 1801-S15GLWHTR-ND - Tape & Reel (TR) 1801-S15GLWHCT-ND - Cut Tape (CT) 1801-S15GLWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S15GLWH |
Description | DIODE STANDARD 400V 1.5A SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | S15GLWH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.27600 | $2.76 |
| 100 | $0.17250 | $17.25 |
| 500 | $0.12730 | $63.65 |
| 1,000 | $0.11269 | $112.69 |
| 2,000 | $0.10036 | $200.72 |
| 5,000 | $0.08697 | $434.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07868 | $786.80 |
| 20,000 | $0.07171 | $1,434.20 |
| 30,000 | $0.06815 | $2,044.50 |
| 50,000 | $0.06416 | $3,208.00 |
| 70,000 | $0.06179 | $4,325.30 |
| 100,000 | $0.05949 | $5,949.00 |
| 250,000 | $0.05612 | $14,030.00 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.50600 |

