
S12GC V7G | |
|---|---|
DigiKey Part Number | S12GCV7GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S12GC V7G |
Description | DIODE STANDARD 400V 12A DO214AB |
Customer Reference | |
Detailed Description | Diode 400 V 12A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S12GC V7G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 78pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |


