
RS3JB-T | |
|---|---|
DigiKey Part Number | 1801-RS3JB-TTR-ND - Tape & Reel (TR) 1801-RS3JB-TCT-ND - Cut Tape (CT) 1801-RS3JB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3JB-T |
Description | DIODE STANDARD 600V 3A DO214AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.38000 | $3.80 |
| 100 | $0.23950 | $23.95 |
| 500 | $0.17860 | $89.30 |
| 1,000 | $0.15893 | $158.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13386 | $401.58 |
| 6,000 | $0.12122 | $727.32 |
| 9,000 | $0.11477 | $1,032.93 |
| 15,000 | $0.10752 | $1,612.80 |
| 21,000 | $0.10323 | $2,167.83 |
| 30,000 | $0.09906 | $2,971.80 |
| 75,000 | $0.08990 | $6,742.50 |
| 150,000 | $0.08750 | $13,125.00 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.68200 |

