
RS3JB-T R5G | |
|---|---|
DigiKey Part Number | RS3JB-TR5GTR-ND - Tape & Reel (TR) RS3JB-TR5GCT-ND - Cut Tape (CT) RS3JB-TR5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3JB-T R5G |
Description | DIODE STANDARD 600V 3A DO214AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | RS3JB-T R5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.55100 | $5.51 |
| 100 | $0.35160 | $35.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $0.24399 | $207.39 |
| 1,700 | $0.21965 | $373.41 |
| 2,550 | $0.20724 | $528.46 |
| 4,250 | $0.19328 | $821.44 |
| 5,950 | $0.18501 | $1,100.81 |
| 8,500 | $0.17697 | $1,504.24 |
| 21,250 | $0.15932 | $3,385.55 |
| 42,500 | $0.14841 | $6,307.42 |
| 85,000 | $0.14620 | $12,427.00 |
| Unit Price without GST: | $0.89000 |
|---|---|
| Unit Price with GST: | $0.97900 |

