Similar

RS3B | |
|---|---|
DigiKey Part Number | 1801-RS3BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS3B |
Description | DIODE STANDARD 100V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | RS3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21812 | $654.36 |
| 6,000 | $0.19923 | $1,195.38 |
| 9,000 | $0.18960 | $1,706.40 |
| 15,000 | $0.17878 | $2,681.70 |
| 21,000 | $0.17237 | $3,619.77 |
| 30,000 | $0.16614 | $4,984.20 |
| 75,000 | $0.16005 | $12,003.75 |
| Unit Price without GST: | $0.21812 |
|---|---|
| Unit Price with GST: | $0.23993 |


