Similar
Similar
Similar

RS2MA | |
|---|---|
DigiKey Part Number | 1801-RS2MATR-ND - Tape & Reel (TR) 1801-RS2MACT-ND - Cut Tape (CT) 1801-RS2MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2MA |
Description | DIODE STD 1000V 1.5A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS2MA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.32600 | $3.26 |
| 100 | $0.20480 | $20.48 |
| 500 | $0.15206 | $76.03 |
| 1,000 | $0.13495 | $134.95 |
| 2,000 | $0.12052 | $241.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.09902 | $742.65 |
| 15,000 | $0.09027 | $1,354.05 |
| 22,500 | $0.08581 | $1,930.72 |
| 37,500 | $0.08080 | $3,030.00 |
| 52,500 | $0.07783 | $4,086.07 |
| 75,000 | $0.07494 | $5,620.50 |
| 187,500 | $0.07089 | $13,291.87 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.58300 |









