Similar
Similar

RS2M | |
|---|---|
DigiKey Part Number | 1801-RS2MTR-ND - Tape & Reel (TR) 1801-RS2MCT-ND - Cut Tape (CT) 1801-RS2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2M |
Description | DIODE STANDARD 1000V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | RS2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.27900 | $2.79 |
| 100 | $0.23200 | $23.20 |
| 500 | $0.17282 | $86.41 |
| 1,000 | $0.15368 | $153.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09695 | $290.85 |
| 6,000 | $0.09599 | $575.94 |
| 9,000 | $0.09550 | $859.50 |
| 15,000 | $0.08660 | $1,299.00 |
| 21,000 | $0.08381 | $1,760.01 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |








