
RS2DAH | |
|---|---|
DigiKey Part Number | 1801-RS2DAHTR-ND - Tape & Reel (TR) 1801-RS2DAHCT-ND - Cut Tape (CT) 1801-RS2DAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2DAH |
Description | DIODE STANDARD 200V 1.5A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS2DAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.34900 | $3.49 |
| 100 | $0.21900 | $21.90 |
| 500 | $0.16280 | $81.40 |
| 1,000 | $0.14465 | $144.65 |
| 2,000 | $0.12935 | $258.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.10652 | $798.90 |
| 15,000 | $0.08861 | $1,329.15 |
| 22,500 | $0.08718 | $1,961.55 |
| 37,500 | $0.08536 | $3,201.00 |
| 52,500 | $0.07753 | $4,070.33 |
| Unit Price without GST: | $0.56000 |
|---|---|
| Unit Price with GST: | $0.61600 |

