


RS1JLWHRVG | |
|---|---|
DigiKey Part Number | RS1JLWHRVGTR-ND - Tape & Reel (TR) RS1JLWHRVGCT-ND - Cut Tape (CT) RS1JLWHRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1JLWHRVG |
Description | DIODE STANDARD 600V 1A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | RS1JLWHRVG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.44200 | $4.42 |
| 100 | $0.28010 | $28.01 |
| 500 | $0.21004 | $105.02 |
| 1,000 | $0.18735 | $187.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15850 | $475.50 |
| 6,000 | $0.14396 | $863.76 |
| 9,000 | $0.13655 | $1,228.95 |
| 15,000 | $0.12821 | $1,923.15 |
| 21,000 | $0.12328 | $2,588.88 |
| 30,000 | $0.11848 | $3,554.40 |
| 75,000 | $0.10799 | $8,099.25 |
| Unit Price without GST: | $0.72000 |
|---|---|
| Unit Price with GST: | $0.79200 |

