
RB495D RFG | |
|---|---|
DigiKey Part Number | 1801-RB495DRFGTR-ND - Tape & Reel (TR) 1801-RB495DRFGCT-ND - Cut Tape (CT) 1801-RB495DRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB495D RFG |
Description | DIODE ARR SCHOTT 25V 350MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 25 V 350mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | RB495D RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 25 V | |
Current - Average Rectified (Io) (per Diode) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 µA @ 25 V | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.35700 | $3.57 |
| 100 | $0.22510 | $22.51 |
| 500 | $0.16752 | $83.76 |
| 1,000 | $0.14892 | $148.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12521 | $375.63 |
| 6,000 | $0.11325 | $679.50 |
| 9,000 | $0.10715 | $964.35 |
| 15,000 | $0.10030 | $1,504.50 |
| 21,000 | $0.09624 | $2,021.04 |
| 30,000 | $0.09229 | $2,768.70 |
| 75,000 | $0.08362 | $6,271.50 |
| 150,000 | $0.08049 | $12,073.50 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.63800 |

