


PU1DM | |
|---|---|
DigiKey Part Number | 1801-PU1DMTR-ND - Tape & Reel (TR) 1801-PU1DMCT-ND - Cut Tape (CT) 1801-PU1DMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU1DM |
Description | DIODE STANDARD 200V 1A MICRO SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount Micro SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 18pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Micro SMA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.45500 | $4.55 |
| 100 | $0.31290 | $31.29 |
| 500 | $0.23544 | $117.72 |
| 1,000 | $0.20309 | $203.09 |
| 2,000 | $0.18933 | $378.66 |
| 5,000 | $0.16649 | $832.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.14617 | $1,754.04 |
| Unit Price without GST: | $0.59000 |
|---|---|
| Unit Price with GST: | $0.64900 |

