
P6SMB39CAH | |
|---|---|
DigiKey Part Number | 1801-P6SMB39CAHTR-ND - Tape & Reel (TR) 1801-P6SMB39CAHCT-ND - Cut Tape (CT) 1801-P6SMB39CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB39CAH |
Description | TVS DIODE 33.3VWM 53.9V DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB39CAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.60100 | $6.01 |
| 100 | $0.38560 | $38.56 |
| 500 | $0.29226 | $146.13 |
| 1,000 | $0.26215 | $262.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22386 | $671.58 |
| 6,000 | $0.20456 | $1,227.36 |
| 9,000 | $0.19473 | $1,752.57 |
| 15,000 | $0.18368 | $2,755.20 |
| 21,000 | $0.17713 | $3,719.73 |
| 30,000 | $0.17077 | $5,123.10 |
| 75,000 | $0.16522 | $12,391.50 |
| Unit Price without GST: | $0.97000 |
|---|---|
| Unit Price with GST: | $1.06700 |


