
P6SMB33AH | |
---|---|
DigiKey Part Number | 1801-P6SMB33AHTR-ND - Tape & Reel (TR) 1801-P6SMB33AHCT-ND - Cut Tape (CT) 1801-P6SMB33AHDKR-ND - Digi-Reel® |
Manufacturer | Taiwan Semiconductor Corporation |
Manufacturer Product Number | P6SMB33AH |
Description | TVS DIODE 28.2VWM 45.7V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB33AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 13.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.56500 | $5.65 |
100 | $0.35960 | $35.96 |
500 | $0.28780 | $143.90 |
1,000 | $0.24341 | $243.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.20572 | $617.16 |
6,000 | $0.15390 | $923.40 |
9,000 | $0.14840 | $1,335.60 |
Unit Price without GST: | $0.91000 |
---|---|
Unit Price with GST: | $1.00100 |