
P6SMB33AH | |
|---|---|
DigiKey Part Number | 1801-P6SMB33AHTR-ND - Tape & Reel (TR) 1801-P6SMB33AHCT-ND - Cut Tape (CT) 1801-P6SMB33AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB33AH |
Description | TVS DIODE 28.2VWM 45.7V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB33AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 13.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.53200 | $5.32 |
| 100 | $0.33820 | $33.82 |
| 500 | $0.26196 | $130.98 |
| 1,000 | $0.23011 | $230.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19538 | $586.14 |
| 6,000 | $0.14473 | $868.38 |
| 9,000 | $0.13956 | $1,256.04 |
| Unit Price without GST: | $0.86000 |
|---|---|
| Unit Price with GST: | $0.94600 |

