
P6KE170CA | |
|---|---|
DigiKey Part Number | P6KE170CAFS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE170CA |
Description | TVS DIODE 145VWM 234VC DO15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 2.6A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 145V | |
Voltage - Breakdown (Min) | 162V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 2.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.19961 | $698.63 |
| 7,000 | $0.18245 | $1,277.15 |
| 10,500 | $0.17370 | $1,823.85 |
| 17,500 | $0.16388 | $2,867.90 |
| 24,500 | $0.15806 | $3,872.47 |
| 35,000 | $0.15240 | $5,334.00 |
| 87,500 | $0.14778 | $12,930.75 |
| Unit Price without GST: | $0.19961 |
|---|---|
| Unit Price with GST: | $0.21957 |




