
P4SMA56AH | |
|---|---|
DigiKey Part Number | 1801-P4SMA56AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA56AH |
Description | TVS DIODE 47.8VWM 77VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 5.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA56AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 5.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.11820 | $886.50 |
| 15,000 | $0.10809 | $1,621.35 |
| 22,500 | $0.10294 | $2,316.15 |
| 37,500 | $0.09715 | $3,643.12 |
| 52,500 | $0.09372 | $4,920.30 |
| 75,000 | $0.09039 | $6,779.25 |
| Unit Price without GST: | $0.11820 |
|---|---|
| Unit Price with GST: | $0.13002 |


