

P4SMA18AH | |
---|---|
DigiKey Part Number | 1801-P4SMA18AHTR-ND - Tape & Reel (TR) 1801-P4SMA18AHCT-ND - Cut Tape (CT) 1801-P4SMA18AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA18AH |
Description | TVS DIODE 15.3VWM 25.5V DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 16.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA18AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.5V | |
Current - Peak Pulse (10/1000µs) | 16.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
10 | $0.40500 | $4.05 |
100 | $0.25580 | $25.58 |
500 | $0.19086 | $95.43 |
1,000 | $0.16984 | $169.84 |
2,000 | $0.15211 | $304.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.12569 | $942.67 |
15,000 | $0.11494 | $1,724.10 |
22,500 | $0.10946 | $2,462.85 |
37,500 | $0.10331 | $3,874.12 |
52,500 | $0.09966 | $5,232.15 |
75,000 | $0.09612 | $7,209.00 |
Unit Price without GST: | $0.66000 |
---|---|
Unit Price with GST: | $0.72600 |