
P4SMA170CAH | |
|---|---|
DigiKey Part Number | 1801-P4SMA170CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA170CAH |
Description | TVS DIODE 145VWM 234VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA170CAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 145V | |
Voltage - Breakdown (Min) | 162V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 1.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.14568 | $1,092.60 |
| 15,000 | $0.13371 | $2,005.65 |
| 22,500 | $0.12762 | $2,871.45 |
| 37,500 | $0.12077 | $4,528.88 |
| 52,500 | $0.11671 | $6,127.27 |
| 75,000 | $0.11353 | $8,514.75 |
| Unit Price without GST: | $0.14568 |
|---|---|
| Unit Price with GST: | $0.16025 |

