
P4KE400AH | |
|---|---|
DigiKey Part Number | 1801-P4KE400AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE400AH |
Description | TVS DIODE 342VWM 548VC DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 760mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
EDA/CAD Models | P4KE400AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 760mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21493 | $1,074.65 |
| 10,000 | $0.19758 | $1,975.80 |
| 15,000 | $0.18874 | $2,831.10 |
| 25,000 | $0.17880 | $4,470.00 |
| 35,000 | $0.17292 | $6,052.20 |
| 50,000 | $0.17057 | $8,528.50 |
| Unit Price without GST: | $0.21493 |
|---|---|
| Unit Price with GST: | $0.23642 |

