
P4KE300CAH | |
|---|---|
DigiKey Part Number | 1801-P4KE300CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE300CAH |
Description | TVS DIODE 256VWM 414VC DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
EDA/CAD Models | P4KE300CAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22778 | $1,138.90 |
| 10,000 | $0.20966 | $2,096.60 |
| 15,000 | $0.20042 | $3,006.30 |
| 25,000 | $0.19005 | $4,751.25 |
| 35,000 | $0.18391 | $6,436.85 |
| 50,000 | $0.18346 | $9,173.00 |
| Unit Price without GST: | $0.22778 |
|---|---|
| Unit Price with GST: | $0.25056 |

