
P4KE22C | |
---|---|
DigiKey Part Number | 1801-P4KE22CTR-ND - Tape & Reel (TR) |
Manufacturer | Taiwan Semiconductor Corporation |
Manufacturer Product Number | P4KE22C |
Description | TVS DIODE 17.8VWM 31.9V DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31.9V Clamp 13A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.8V | |
Voltage - Breakdown (Min) | 19.8V | |
Voltage - Clamping (Max) @ Ipp | 31.9V | |
Current - Peak Pulse (10/1000µs) | 13A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.13896 | $694.80 |
10,000 | $0.12663 | $1,266.30 |
15,000 | $0.12034 | $1,805.10 |
25,000 | $0.11328 | $2,832.00 |
35,000 | $0.10909 | $3,818.15 |
50,000 | $0.10503 | $5,251.50 |
125,000 | $0.09894 | $12,367.50 |
Unit Price without GST: | $0.13896 |
---|---|
Unit Price with GST: | $0.15286 |