
P4KE200CA | |
|---|---|
DigiKey Part Number | 1801-P4KE200CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE200CA |
Description | TVS DIODE 171VWM 274VC DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 1.51A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE200CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 1.51A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13068 | $653.40 |
| 10,000 | $0.11908 | $1,190.80 |
| 15,000 | $0.11317 | $1,697.55 |
| 25,000 | $0.10653 | $2,663.25 |
| 35,000 | $0.10259 | $3,590.65 |
| 50,000 | $0.09877 | $4,938.50 |
| 125,000 | $0.09304 | $11,630.00 |
| Unit Price without GST: | $0.13068 |
|---|---|
| Unit Price with GST: | $0.14375 |


