
S3A-T | |
|---|---|
DigiKey Part Number | 1801-S3A-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S3A-T |
Description | DIODE STANDARD 50V 3A DO214AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 27pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14817 | $444.51 |
| 6,000 | $0.13442 | $806.52 |
| 9,000 | $0.12740 | $1,146.60 |
| 15,000 | $0.11952 | $1,792.80 |
| 21,000 | $0.11485 | $2,411.85 |
| 30,000 | $0.11031 | $3,309.30 |
| 75,000 | $0.10035 | $7,526.25 |
| Unit Price without GST: | $0.14817 |
|---|---|
| Unit Price with GST: | $0.16299 |

