
MUR820H | |
|---|---|
DigiKey Part Number | 1801-MUR820H-ND |
Manufacturer | |
Manufacturer Product Number | MUR820H |
Description | DIODE STANDARD 200V 8A TO220AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.56000 | $2.56 |
| 50 | $1.21520 | $60.76 |
| 100 | $1.08380 | $108.38 |
| 500 | $0.85290 | $426.45 |
| 1,000 | $0.77860 | $778.60 |
| 2,000 | $0.71610 | $1,432.20 |
| 5,000 | $0.64848 | $3,242.40 |
| 10,000 | $0.60671 | $6,067.10 |
| Unit Price without GST: | $2.56000 |
|---|---|
| Unit Price with GST: | $2.81600 |

