MUR160SHR5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 7,910
Unit Price: $0.95000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,878
Unit Price: $0.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,019
Unit Price: $0.61000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,797
Unit Price: $0.35000
Datasheet

Similar


Diodes Incorporated
In Stock: 56,509
Unit Price: $0.61000
Datasheet

Similar


onsemi
In Stock: 6,622
Unit Price: $1.67000
Datasheet

Similar


Diodes Incorporated
In Stock: 23,581
Unit Price: $0.99000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,940
Unit Price: $1.18000
Datasheet

Similar


STMicroelectronics
In Stock: 16,817
Unit Price: $0.86000
Datasheet

Similar


STMicroelectronics
In Stock: 5,884
Unit Price: $0.98000
Datasheet
Diode 600 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR160SHR5G

DigiKey Part Number
MUR160SHR5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUR160SHR5G
Description
DIODE STANDARD 600V 1A DO214AA
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types