
MUR140S | |
|---|---|
DigiKey Part Number | 1801-MUR140STR-ND - Tape & Reel (TR) 1801-MUR140SCT-ND - Cut Tape (CT) 1801-MUR140SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUR140S |
Description | DIODE STANDARD 400V 1A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | MUR140S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 150 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| 10 | $0.46300 | $4.63 |
| 100 | $0.29370 | $29.37 |
| 500 | $0.22006 | $110.03 |
| 1,000 | $0.19627 | $196.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16598 | $497.94 |
| 6,000 | $0.15071 | $904.26 |
| 9,000 | $0.14292 | $1,286.28 |
| 15,000 | $0.13417 | $2,012.55 |
| 21,000 | $0.12898 | $2,708.58 |
| 30,000 | $0.12394 | $3,718.20 |
| Unit Price without GST: | $0.76000 |
|---|---|
| Unit Price with GST: | $0.83600 |

