
TS6K80H | |
|---|---|
DigiKey Part Number | 1801-TS6K80H-ND |
Manufacturer | |
Manufacturer Product Number | TS6K80H |
Description | BRIDGE RECT 1PHASE 800V 6A TS4K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole TS4K |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 6 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, TS4K | |
Supplier Device Package | TS4K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.36000 | $2.36 |
| 10 | $1.49300 | $14.93 |
| 100 | $0.99650 | $99.65 |
| 500 | $0.78362 | $391.81 |
| 1,000 | $0.71507 | $715.07 |
| 2,000 | $0.65741 | $1,314.82 |
| 5,000 | $0.59503 | $2,975.15 |
| 10,000 | $0.56820 | $5,682.00 |
| Unit Price without GST: | $2.36000 |
|---|---|
| Unit Price with GST: | $2.59600 |

