
BZX85C43 | |
---|---|
DigiKey Part Number | 1801-BZX85C43TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX85C43 |
Description | DIODE ZENER 43V 1.3W DO204AL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C43 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09683 | $484.15 |
10,000 | $0.08768 | $876.80 |
15,000 | $0.08301 | $1,245.15 |
25,000 | $0.07776 | $1,944.00 |
35,000 | $0.07465 | $2,612.75 |
50,000 | $0.07163 | $3,581.50 |
125,000 | $0.06500 | $8,125.00 |
Unit Price without GST: | $0.09683 |
---|---|
Unit Price with GST: | $0.10651 |