Parametric Equivalent



MMSZ5230B | |
|---|---|
DigiKey Part Number | 1801-MMSZ5230BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5230B |
Description | DIODE ZENER 4.7V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.06303 | $378.18 |
| 12,000 | $0.05684 | $682.08 |
| 18,000 | $0.05368 | $966.24 |
| 30,000 | $0.05013 | $1,503.90 |
| 42,000 | $0.04803 | $2,017.26 |
| 60,000 | $0.04598 | $2,758.80 |
| 150,000 | $0.04150 | $6,225.00 |
| 300,000 | $0.03877 | $11,631.00 |
| Unit Price without GST: | $0.06303 |
|---|---|
| Unit Price with GST: | $0.06933 |


