


MMSZ5225B RHG | |
|---|---|
DigiKey Part Number | 1801-MMSZ5225BRHGTR-ND - Tape & Reel (TR) 1801-MMSZ5225BRHGCT-ND - Cut Tape (CT) 1801-MMSZ5225BRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5225B RHG |
Description | DIODE ZENER 3V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5225B RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 29 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06704 | $201.12 |
| 6,000 | $0.05993 | $359.58 |
| 9,000 | $0.05630 | $506.70 |
| 15,000 | $0.05222 | $783.30 |
| 21,000 | $0.04980 | $1,045.80 |
| 30,000 | $0.04745 | $1,423.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.20700 | $2.07 |
| 100 | $0.12790 | $12.79 |
| 500 | $0.09346 | $46.73 |
| 1,000 | $0.08227 | $82.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.20400 | $2.04 |
| 100 | $0.12610 | $12.61 |
| 500 | $0.09214 | $46.07 |
| 1,000 | $0.08111 | $81.11 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.36300 |

