
MMSZ4683 RHG | |
|---|---|
DigiKey Part Number | 1801-MMSZ4683TR-ND - Tape & Reel (TR) 1801-MMSZ4683CT-ND - Cut Tape (CT) 1801-MMSZ4683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4683 RHG |
Description | DIODE ZENER 3V 500MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 800 nA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.17900 | $1.79 |
| 100 | $0.11070 | $11.07 |
| 500 | $0.08058 | $40.29 |
| 1,000 | $0.07079 | $70.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05832 | $174.96 |
| 6,000 | $0.05202 | $312.12 |
| 9,000 | $0.04880 | $439.20 |
| 15,000 | $0.04518 | $677.70 |
| 21,000 | $0.04303 | $903.63 |
| 30,000 | $0.04094 | $1,228.20 |
| Unit Price without GST: | $0.29000 |
|---|---|
| Unit Price with GST: | $0.31900 |

