Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ES2D-T | |
|---|---|
DigiKey Part Number | 1801-ES2D-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES2D-T |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11922 | $357.66 |
| 6,000 | $0.10774 | $646.44 |
| 9,000 | $0.10189 | $917.01 |
| 15,000 | $0.09531 | $1,429.65 |
| 21,000 | $0.09141 | $1,919.61 |
| 30,000 | $0.08762 | $2,628.60 |
| 75,000 | $0.07930 | $5,947.50 |
| 150,000 | $0.07569 | $11,353.50 |
| Unit Price without GST: | $0.11922 |
|---|---|
| Unit Price with GST: | $0.13114 |







