MBR20150PTH is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 232
Unit Price: $4.08000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $4.09000
Datasheet

Similar


STMicroelectronics
In Stock: 601
Unit Price: $3.49000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $8.59000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $6.26000
Datasheet
Diode Array 1 Pair Common Cathode 150 V 20A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR20150PTH

DigiKey Part Number
1801-MBR20150PTH-ND
Manufacturer
Manufacturer Product Number
MBR20150PTH
Description
DIODE ARR SCHOT 150V 20A TO247AD
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 20A Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
MBR20150PTH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
1.02 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 150 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD (TO-3P)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes