
HT14GH | |
|---|---|
DigiKey Part Number | 1801-HT14GHTR-ND - Tape & Reel (TR) 1801-HT14GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HT14GH |
Description | DIODE STANDARD 300V 1A TS1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 1A Through Hole TS-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TS-1 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.36000 | $3.60 |
| 100 | $0.22670 | $22.67 |
| 500 | $0.16870 | $84.35 |
| 1,000 | $0.14998 | $149.98 |
| 2,000 | $0.13419 | $268.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11706 | $585.30 |
| 10,000 | $0.10646 | $1,064.60 |
| 15,000 | $0.10106 | $1,515.90 |
| 25,000 | $0.09499 | $2,374.75 |
| 35,000 | $0.09139 | $3,198.65 |
| 50,000 | $0.08790 | $4,395.00 |
| 125,000 | $0.08122 | $10,152.50 |
| Unit Price without GST: | $0.59000 |
|---|---|
| Unit Price with GST: | $0.64900 |

