Diode 800 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS3KB

DigiKey Part Number
1801-HS3KBTR-ND - Tape & Reel (TR)
1801-HS3KBCT-ND - Cut Tape (CT)
1801-HS3KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HS3KB
Description
DIODE STANDARD 800V 3A DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 800 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
HS3KB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,690
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.61000$6.10
100$0.39110$39.11
500$0.29660$148.30
1,000$0.26610$266.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22733$681.99
6,000$0.20779$1,246.74
9,000$0.19784$1,780.56
15,000$0.18664$2,799.60
21,000$0.18002$3,780.42
30,000$0.17358$5,207.40
75,000$0.16836$12,627.00
Manufacturers Standard Package
Unit Price without GST:$0.99000
Unit Price with GST:$1.08900