
HS3KB-K | |
|---|---|
DigiKey Part Number | 1801-HS3KB-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HS3KB-K |
Description | DIODE STANDARD 800V 3A DO214AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 21pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14773 | $443.19 |
| 6,000 | $0.13401 | $804.06 |
| 9,000 | $0.12701 | $1,143.09 |
| 15,000 | $0.11915 | $1,787.25 |
| 21,000 | $0.11449 | $2,404.29 |
| 30,000 | $0.10996 | $3,298.80 |
| 75,000 | $0.10003 | $7,502.25 |
| Unit Price without GST: | $0.14773 |
|---|---|
| Unit Price with GST: | $0.16250 |



