
HS3DB | |
|---|---|
DigiKey Part Number | 1801-HS3DBTR-ND - Tape & Reel (TR) 1801-HS3DBCT-ND - Cut Tape (CT) 1801-HS3DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS3DB |
Description | DIODE STANDARD 200V 3A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | HS3DB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.54100 | $5.41 |
| 100 | $0.34450 | $34.45 |
| 500 | $0.26016 | $130.08 |
| 1,000 | $0.23289 | $232.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19822 | $594.66 |
| 6,000 | $0.18074 | $1,084.44 |
| 9,000 | $0.17184 | $1,546.56 |
| 15,000 | $0.16183 | $2,427.45 |
| 21,000 | $0.15590 | $3,273.90 |
| 30,000 | $0.15014 | $4,504.20 |
| 75,000 | $0.14233 | $10,674.75 |
| Unit Price without GST: | $0.87000 |
|---|---|
| Unit Price with GST: | $0.95700 |

