Diode 800 V 1.5A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS2KA

DigiKey Part Number
1801-HS2KATR-ND - Tape & Reel (TR)
1801-HS2KACT-ND - Cut Tape (CT)
1801-HS2KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HS2KA
Description
DIODE STANDARD 800V 1.5A DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 800 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
HS2KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,915
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.36800$3.68
100$0.23200$23.20
500$0.17282$86.41
1,000$0.15368$153.68
2,000$0.13755$275.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.11351$851.33
15,000$0.10373$1,555.95
22,500$0.09874$2,221.65
37,500$0.09314$3,492.75
52,500$0.08983$4,716.07
75,000$0.08660$6,495.00
Manufacturers Standard Package
Unit Price without GST:$0.61000
Unit Price with GST:$0.67100