HS2D-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6,000
Unit Price: $0.77000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6,000
Unit Price: $0.77000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.24062
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1,094
Unit Price: $0.52000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.15632
Diode 200 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS2D-T

DigiKey Part Number
1801-HS2D-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HS2D-T
Description
DIODE STANDARD 200V 2A DO214AA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11550$346.50
6,000$0.10432$625.92
9,000$0.09862$887.58
15,000$0.09221$1,383.15
21,000$0.08842$1,856.82
30,000$0.08472$2,541.60
75,000$0.07662$5,746.50
150,000$0.07273$10,909.50
Manufacturers Standard Package
Unit Price without GST:$0.11550
Unit Price with GST:$0.12705