Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HS2BA R3G | |
|---|---|
DigiKey Part Number | HS2BAR3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HS2BA R3G |
Description | DIODE STANDARD 100V 1.5A DO214AC |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |





