


HS15DLWH | |
|---|---|
DigiKey Part Number | 1801-HS15DLWHTR-ND - Tape & Reel (TR) 1801-HS15DLWHCT-ND - Cut Tape (CT) 1801-HS15DLWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS15DLWH |
Description | DIODE STANDARD 200V 1.5A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.45000 | $4.50 |
| 100 | $0.28500 | $28.50 |
| 500 | $0.21324 | $106.62 |
| 1,000 | $0.19003 | $190.03 |
| 2,000 | $0.17048 | $340.96 |
| 5,000 | $0.14928 | $746.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13617 | $1,361.70 |
| 20,000 | $0.12513 | $2,502.60 |
| 30,000 | $0.11951 | $3,585.30 |
| 50,000 | $0.11320 | $5,660.00 |
| 70,000 | $0.10946 | $7,662.20 |
| 100,000 | $0.10582 | $10,582.00 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.81400 |

